MAX9013EUA+ Maxim Integrated, Comparator, TTL O/P, 4.5 → 5.5 V 8-Pin μMAX

RS Stock No.: 190-6589Brand: Maxim IntegratedManufacturers Part No.: MAX9013EUA+
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

μMAX

Power Supply Type

Single

Output Type

TTL

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4.5 → 5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Typical CMRR

95dB

Typical Voltage Gain

3 V/mV

Minimum Operating Temperature

-40 °C

Typical PSRR

82dB

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

MAX9013EUA+ Maxim Integrated, Comparator, TTL O/P, 4.5 → 5.5 V 8-Pin μMAX
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

MAX9013EUA+ Maxim Integrated, Comparator, TTL O/P, 4.5 → 5.5 V 8-Pin μMAX
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

μMAX

Power Supply Type

Single

Output Type

TTL

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

4.5 → 5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Typical CMRR

95dB

Typical Voltage Gain

3 V/mV

Minimum Operating Temperature

-40 °C

Typical PSRR

82dB

Maximum Operating Temperature

+85 °C