MAX902ESD+ Maxim Integrated, Dual Comparator, TTL O/P, 10ns 5 → 10 V 14-Pin SO

RS Stock No.: 191-6969PBrand: Maxim IntegratedManufacturers Part No.: MAX902ESD+
brand-logo
View all in Comparators

Technical documents

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Output Type

TTL

Number of Channels per Chip

2

Typical Response Time

10ns

Pin Count

14

Typical Single Supply Voltage

5 → 10 V

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Typical CMRR

75µV/V

Typical Dual Supply Voltage

±5V

Minimum Operating Temperature

-40 °C

Typical PSRR

100µV/V

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

P.O.A.

MAX902ESD+ Maxim Integrated, Dual Comparator, TTL O/P, 10ns 5 → 10 V 14-Pin SO
Select packaging type

P.O.A.

MAX902ESD+ Maxim Integrated, Dual Comparator, TTL O/P, 10ns 5 → 10 V 14-Pin SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SO

Power Supply Type

Dual, Single

Output Type

TTL

Number of Channels per Chip

2

Typical Response Time

10ns

Pin Count

14

Typical Single Supply Voltage

5 → 10 V

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Typical CMRR

75µV/V

Typical Dual Supply Voltage

±5V

Minimum Operating Temperature

-40 °C

Typical PSRR

100µV/V

Maximum Operating Temperature

+85 °C