Maxim Integrated MAX9175EUB+, LVDS Deserializer CML, LVDS, LVPECL LVDS, 10-Pin μMax

RS Stock No.: 190-6270Brand: Maxim IntegratedManufacturers Part No.: MAX9175EUB+
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Input Type

CML, LVDS, LVPECL

IC Type

Deserializer IC

Output Type

LVDS

Transmission Data Rate

800Mbps

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Maximum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Width

3.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated MAX9175EUB+, LVDS Deserializer CML, LVDS, LVPECL LVDS, 10-Pin μMax

P.O.A.

Each (In a Tube of 50) (ex VAT)

Maxim Integrated MAX9175EUB+, LVDS Deserializer CML, LVDS, LVPECL LVDS, 10-Pin μMax
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Type

CML, LVDS, LVPECL

IC Type

Deserializer IC

Output Type

LVDS

Transmission Data Rate

800Mbps

Number of Elements per Chip

3

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

10

Differential Input High Threshold Voltage

50mV

Differential Input Low Threshold Voltage

-50mV

Dimensions

3.05 x 3.05 x 0.95mm

Height

0.95mm

Length

3.05mm

Maximum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+85 °C

Width

3.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4 V