Technical documents
Specifications
Brand
Maxim IntegratedNumber of Drivers
1
Output Type
LVCMOS
IC Type
Deserializer IC
Transmission Data Rate
1.5Gbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
48
Differential Input High Threshold Voltage
60mV
Differential Input Low Threshold Voltage
-60mV
Dimensions
7.1 x 7.1 x 0.75mm
Height
0.75mm
Length
7.1mm
Maximum Operating Supply Voltage
1.9 V
Width
7.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+105 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedNumber of Drivers
1
Output Type
LVCMOS
IC Type
Deserializer IC
Transmission Data Rate
1.5Gbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
48
Differential Input High Threshold Voltage
60mV
Differential Input Low Threshold Voltage
-60mV
Dimensions
7.1 x 7.1 x 0.75mm
Height
0.75mm
Length
7.1mm
Maximum Operating Supply Voltage
1.9 V
Width
7.1mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+105 °C