Maxim Integrated MAX9278AGTM+, LVDS Deserializer Quad LVDS, 48-Pin TQFN

RS Stock No.: 192-2341Brand: Maxim IntegratedManufacturers Part No.: MAX9278AGTM+
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Number of Drivers

4

Input Type

LVDS

Output Type

LVDS

IC Type

Deserializer IC

Transmission Data Rate

3.12Gbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

48

Differential Input High Threshold Voltage

60mV

Differential Input Low Threshold Voltage

-60mV

Dimensions

7.1 x 7.1 x 0.75mm

Height

0.75mm

Length

7.1mm

Maximum Operating Supply Voltage

3.6 V

Width

7.1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX9278AGTM+, LVDS Deserializer Quad LVDS, 48-Pin TQFN
Select packaging type

P.O.A.

Maxim Integrated MAX9278AGTM+, LVDS Deserializer Quad LVDS, 48-Pin TQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Drivers

4

Input Type

LVDS

Output Type

LVDS

IC Type

Deserializer IC

Transmission Data Rate

3.12Gbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

48

Differential Input High Threshold Voltage

60mV

Differential Input Low Threshold Voltage

-60mV

Dimensions

7.1 x 7.1 x 0.75mm

Height

0.75mm

Length

7.1mm

Maximum Operating Supply Voltage

3.6 V

Width

7.1mm

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Country of Origin

United States