Technical documents
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
2 (ADC), 2 (DAC)
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
56
Typical Operating Supply Voltage
1.8 V
Number of DACs
2
Dimensions
7.1 x 7.1 x 0.75mm
Sampling Rate
8 to 96kHz
ADC/DAC Resolution
24bit
Number of ADCs
2
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
P.O.A.
Each (In a Pack of 2) (ex VAT)
Standard
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Maxim IntegratedIC Type
Audio Codec IC
Number of Channels
2 (ADC), 2 (DAC)
Power Supply Type
Single
Number of ADC Inputs
3
Mounting Type
Surface Mount
Package Type
TQFN
Pin Count
56
Typical Operating Supply Voltage
1.8 V
Number of DACs
2
Dimensions
7.1 x 7.1 x 0.75mm
Sampling Rate
8 to 96kHz
ADC/DAC Resolution
24bit
Number of ADCs
2
Codec Type
Stereo Audio
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Taiwan, Province Of China
