Technical documents
Specifications
Brand
Maxim IntegratedModulation Technique
OOK
Package Type
TQFN
Pin Count
16
Dimensions
3 x 3 x 0.75mm
Mounting Type
Surface Mount
Length
3mm
Width
3mm
Height
0.75mm
Maximum Operating Band 1 Frequency
4.17MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
1.1MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Number of Operating Bands
1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedModulation Technique
OOK
Package Type
TQFN
Pin Count
16
Dimensions
3 x 3 x 0.75mm
Mounting Type
Surface Mount
Length
3mm
Width
3mm
Height
0.75mm
Maximum Operating Band 1 Frequency
4.17MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+105 °C
Minimum Operating Band 1 Frequency
1.1MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
Number of Operating Bands
1