Technical documents
Specifications
Brand
Maxim IntegratedResolution
12 bit
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
DIP
Pin Count
20
Maximum Settling Time
1µs
Digital Interface Type
Parallel
Voltage Reference
External
Typical Single Supply Voltage
4.75 to 15.75 V
Power Supply Type
Single
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
26.54 x 7.87 x 4.45mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedResolution
12 bit
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
DIP
Pin Count
20
Maximum Settling Time
1µs
Digital Interface Type
Parallel
Voltage Reference
External
Typical Single Supply Voltage
4.75 to 15.75 V
Power Supply Type
Single
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
0 °C
Dimensions
26.54 x 7.87 x 4.45mm