Technical documents
Specifications
Brand
MaxLinearNumber of Channels per Chip
1
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
16.66 x 16.66 x 3.68mm
Height
3.68mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
MaxLinearNumber of Channels per Chip
1
Transmit FIFO
16B
Receive FIFO
16B
Maximum Data Rate
1.5Mbit/s
Transmitter and Receiver FIFO Counter
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
44
Typical Operating Supply Voltage
2.97 → 5.5 V
Dimensions
16.66 x 16.66 x 3.68mm
Height
3.68mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.