MaxLinear UART RS232, RS422, RS485 UART 32-Pin QFN, XR16M890IL32-F

RS Stock No.: 170-4470Brand: MaxLinearManufacturers Part No.: XR16M890IL32-F
brand-logo
View all in UART

Technical documents

Specifications

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485 UART

Transmit FIFO

128B

Receive FIFO

128B

Maximum Data Rate

24Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

5 x 5 x 0.88mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Stock information temporarily unavailable.

P.O.A.

MaxLinear UART RS232, RS422, RS485 UART 32-Pin QFN, XR16M890IL32-F

P.O.A.

MaxLinear UART RS232, RS422, RS485 UART 32-Pin QFN, XR16M890IL32-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels per Chip

1

Standard Supported

RS232, RS422, RS485 UART

Transmit FIFO

128B

Receive FIFO

128B

Maximum Data Rate

24Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

5 x 5 x 0.88mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.