Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MaxLinear 8-Channel UART IrDA 144-Pin LQFP, XR17V258IV-F

RS Stock No.: 170-4457Brand: MaxLinearManufacturers Part No.: XR17V258IV-F
brand-logo
View all in UART

Technical documents

Specifications

Number of Channels per Chip

8

Standard Supported

IrDA

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

8Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

144

Typical Operating Supply Voltage

3.3 V

Dimensions

20.1 x 20.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.

Stock information temporarily unavailable.

P.O.A.

MaxLinear 8-Channel UART IrDA 144-Pin LQFP, XR17V258IV-F

P.O.A.

MaxLinear 8-Channel UART IrDA 144-Pin LQFP, XR17V258IV-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels per Chip

8

Standard Supported

IrDA

Transmit FIFO

64B

Receive FIFO

64B

Maximum Data Rate

8Mbit/s

Transmitter and Receiver FIFO Counter

Yes

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

144

Typical Operating Supply Voltage

3.3 V

Dimensions

20.1 x 20.1 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Universal Asynchronous Receiver/Transmitter (UART), EXAR

Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.