MaxLinear Multiprotocol Transceiver 20-Pin SSOP, XR3160ECU-F

RS Stock No.: 170-4553Brand: MaxLinearManufacturers Part No.: XR3160ECU-F
brand-logo
View all in Multiprotocol Transceivers

Technical documents

Specifications

Number of Transmitters

1 (RS-422), 1 (RS-485), 2 (RS-232)

Number of Receivers

1 (RS-422), 1 (RS-485), 2 (RS-232)

Number of Transceivers

2

Number of Drivers per Line

1

Number of Receivers per Line

1

Data Rate

1 Mbps, 20 Mbps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

EIA/TIA-485

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

0 °C

Dimensions

7.5 x 5.6 x 1.85mm

Maximum Operating Temperature

+70 °C

Length

7.5mm

Country of Origin

Malaysia

Product details

RS-232/RS-485/RS-422 Transceivers, EXAR

Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation

Multiprotocol Transceivers

Stock information temporarily unavailable.

P.O.A.

MaxLinear Multiprotocol Transceiver 20-Pin SSOP, XR3160ECU-F

P.O.A.

MaxLinear Multiprotocol Transceiver 20-Pin SSOP, XR3160ECU-F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Transmitters

1 (RS-422), 1 (RS-485), 2 (RS-232)

Number of Receivers

1 (RS-422), 1 (RS-485), 2 (RS-232)

Number of Transceivers

2

Number of Drivers per Line

1

Number of Receivers per Line

1

Data Rate

1 Mbps, 20 Mbps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

EIA/TIA-485

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5.5 V

Height

1.85mm

Width

5.6mm

Minimum Operating Temperature

0 °C

Dimensions

7.5 x 5.6 x 1.85mm

Maximum Operating Temperature

+70 °C

Length

7.5mm

Country of Origin

Malaysia

Product details

RS-232/RS-485/RS-422 Transceivers, EXAR

Typical Applications for Exars' RS-232, RS-422, RS-485 Serial Tranceivers:
Industrial and Single Board Computers
Industrial and Process Control Equipment
Point-Of-Sale Equipment
Building Security and Automation

Multiprotocol Transceivers