Technical documents
Specifications
Brand
MaxLinearMaximum Output Current
2A
Regulator Type
Low Dropout Voltage
Output Voltage
5 V, 0.7 → 5 V
Number of Outputs
1
Line Regulation
15 mV
Accuracy
±2%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TO-252
Quiescent Current
30µA
Pin Count
5
Output Type
Adjustable, Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.8 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxLinearMaximum Output Current
2A
Regulator Type
Low Dropout Voltage
Output Voltage
5 V, 0.7 → 5 V
Number of Outputs
1
Line Regulation
15 mV
Accuracy
±2%
Load Regulation
15 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TO-252
Quiescent Current
30µA
Pin Count
5
Output Type
Adjustable, Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.8 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, EXAR
LDO (Low Dropout) Linear Voltage Regulators, EXAR
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.