Technical documents
Specifications
Brand
MaxonSupply Voltage
36 V dc
DC Motor Type
Brushed
Power Rating
5 W
Output Speed
9800 rpm
Shaft Diameter
2mm
Maximum Output Torque
6.15 mNm
Dimensions
22 (Dia.) x 31.9 mm
Current Rating
181 mA
Length
31.9mm
Core Construction
Ironless
Country of Origin
Switzerland
Product details
22mm Miniature dc Motors
Suitable for fitting to 24mm spur or 22mm planetary gearheads
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxonSupply Voltage
36 V dc
DC Motor Type
Brushed
Power Rating
5 W
Output Speed
9800 rpm
Shaft Diameter
2mm
Maximum Output Torque
6.15 mNm
Dimensions
22 (Dia.) x 31.9 mm
Current Rating
181 mA
Length
31.9mm
Core Construction
Ironless
Country of Origin
Switzerland
Product details
22mm Miniature dc Motors
Suitable for fitting to 24mm spur or 22mm planetary gearheads