Maxon Planetary Gearbox, 84:1 Gear Ratio, 0.3 Nm Maximum Torque

RS Stock No.: 323-4868Brand: MaxonManufacturers Part No.: 110323
brand-logo
View all in Gearboxes

Technical documents

Specifications

Brand

Maxon

Gear Ratio

84:1

Gearbox Type

Planetary

Maximum Output Torque

0.3 Nm

Shaft Diameter

3mm

Diameter

16 mm

Overall Length

22.7mm

Country of Origin

Switzerland

Product details

16mm Planetary Gearhead

Stock information temporarily unavailable.

P.O.A.

Maxon Planetary Gearbox, 84:1 Gear Ratio, 0.3 Nm Maximum Torque

P.O.A.

Maxon Planetary Gearbox, 84:1 Gear Ratio, 0.3 Nm Maximum Torque
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Gear Ratio

84:1

Gearbox Type

Planetary

Maximum Output Torque

0.3 Nm

Shaft Diameter

3mm

Diameter

16 mm

Overall Length

22.7mm

Country of Origin

Switzerland

Product details

16mm Planetary Gearhead