Technical documents
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
7 W
Output Speed
230 rpm
Maximum Output Torque
60 Ncm
Gearhead Type
Spur
Current Rating
390 mA
Width
38 (Dia.)mm
Country of Origin
Switzerland
Product details
38mm Spur Geared Motors - 12/24Vdc
DC Motors with gearhead 38mm combination
Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals
Maxon Geared Motors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
7 W
Output Speed
230 rpm
Maximum Output Torque
60 Ncm
Gearhead Type
Spur
Current Rating
390 mA
Width
38 (Dia.)mm
Country of Origin
Switzerland
Product details
38mm Spur Geared Motors - 12/24Vdc
DC Motors with gearhead 38mm combination
Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals