Maxon Brushless DC Motor Controller, 30 W, 12 V dc, 59 mNm, 4370 rpm, 4mm Shaft Diameter

RS Stock No.: 420-5192Brand: MaxonManufacturers Part No.: 200142
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushless

Power Rating

30 W

Output Speed

4370 rpm

Shaft Diameter

4mm

Maximum Output Torque

59 mNm

Dimensions

42.9 (Dia.) x 16.4 mm

Current Rating

2.14 A

Length

16.4mm

Country of Origin

Switzerland

Product details

45mm Miniature dc Motor, Model EC45 Flat

Brushless DC motors of flat design with a low profile body
Speed constant: 374rpm/V
Available in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063
Standard version is suitable for conventional voltage dependent applications
Hall effect versions ideal for feedback speed controlled applications
Suitable controller for the standard version Maxon controller AECS35-3 (stock no. 418-4051)
Suitable controller for the Hall effect versions Maxon controller DEC50-5 (stock no. 418-4045)
To facilitate connection of the motor to the controller, the use of a motor connection unit is recommended
Utilise the 4 way unit (stock no. 420-5091) for the standard motor 420-4997 and the 8 way unit (stock no. 420-5108) for motor (stock no. 420-5192)

Stock information temporarily unavailable.

P.O.A.

Maxon Brushless DC Motor Controller, 30 W, 12 V dc, 59 mNm, 4370 rpm, 4mm Shaft Diameter

P.O.A.

Maxon Brushless DC Motor Controller, 30 W, 12 V dc, 59 mNm, 4370 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushless

Power Rating

30 W

Output Speed

4370 rpm

Shaft Diameter

4mm

Maximum Output Torque

59 mNm

Dimensions

42.9 (Dia.) x 16.4 mm

Current Rating

2.14 A

Length

16.4mm

Country of Origin

Switzerland

Product details

45mm Miniature dc Motor, Model EC45 Flat

Brushless DC motors of flat design with a low profile body
Speed constant: 374rpm/V
Available in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063
Standard version is suitable for conventional voltage dependent applications
Hall effect versions ideal for feedback speed controlled applications
Suitable controller for the standard version Maxon controller AECS35-3 (stock no. 418-4051)
Suitable controller for the Hall effect versions Maxon controller DEC50-5 (stock no. 418-4045)
To facilitate connection of the motor to the controller, the use of a motor connection unit is recommended
Utilise the 4 way unit (stock no. 420-5091) for the standard motor 420-4997 and the 8 way unit (stock no. 420-5108) for motor (stock no. 420-5192)