Technical documents
Specifications
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushless
Power Rating
30 W
Output Speed
4360 rpm
Shaft Diameter
4mm
Maximum Output Torque
54.3 mNm
Dimensions
42.9 (Dia.) x 16.4 mm
Current Rating
2 A
Length
16.4mm
Country of Origin
Switzerland
Product details
45mm Miniature dc Motor, Model EC45 Flat
Brushless DC motors of flat design with a low profile body
Speed constant: 374rpm/V
Available in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063
Standard version is suitable for conventional voltage dependent applications
Hall effect versions ideal for feedback speed controlled applications
Suitable controller for the standard version Maxon controller AECS35-3 (stock no. 418-4051)
Suitable controller for the Hall effect versions Maxon controller DEC50-5 (stock no. 418-4045)
To facilitate connection of the motor to the controller, the use of a motor connection unit is recommended
Utilise the 4 way unit (stock no. 420-5091) for the standard motor 420-4997 and the 8 way unit (stock no. 420-5108) for motor (stock no. 420-5192)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushless
Power Rating
30 W
Output Speed
4360 rpm
Shaft Diameter
4mm
Maximum Output Torque
54.3 mNm
Dimensions
42.9 (Dia.) x 16.4 mm
Current Rating
2 A
Length
16.4mm
Country of Origin
Switzerland
Product details
45mm Miniature dc Motor, Model EC45 Flat
Brushless DC motors of flat design with a low profile body
Speed constant: 374rpm/V
Available in 2 versions: Standard, stock no. 420-4997, or with Hall effect sensors, stock nos. 420-5192 and 495-063
Standard version is suitable for conventional voltage dependent applications
Hall effect versions ideal for feedback speed controlled applications
Suitable controller for the standard version Maxon controller AECS35-3 (stock no. 418-4051)
Suitable controller for the Hall effect versions Maxon controller DEC50-5 (stock no. 418-4045)
To facilitate connection of the motor to the controller, the use of a motor connection unit is recommended
Utilise the 4 way unit (stock no. 420-5091) for the standard motor 420-4997 and the 8 way unit (stock no. 420-5108) for motor (stock no. 420-5192)