Maxon Brushed DC Motor, 1.2 W, 10 V, 1.28 mNm, 11200 rpm, 1.5mm Shaft Diameter

RS Stock No.: 443-4081Brand: MaxonManufacturers Part No.: 203892
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Maxon

Supply Voltage

10 V

DC Motor Type

Brushed

Power Rating

1.2 W

Output Speed

11200 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

1.28 mNm

Dimensions

13 (Dia.) x 20.5 mm

Current Rating

158 mA

Length

20.5mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

13mm Miniature dc Motor, RE-max Model

Designed for a long operational life
More powerful than the A-Max range of equivalent motors
Neodymium magnets
Precious metal brushes
Speed Constant: 1880rpm/V (stock no. 443-4069); 1140rpm/V (stock no. 443-4081)

Stock information temporarily unavailable.

P.O.A.

Maxon Brushed DC Motor, 1.2 W, 10 V, 1.28 mNm, 11200 rpm, 1.5mm Shaft Diameter

P.O.A.

Maxon Brushed DC Motor, 1.2 W, 10 V, 1.28 mNm, 11200 rpm, 1.5mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Supply Voltage

10 V

DC Motor Type

Brushed

Power Rating

1.2 W

Output Speed

11200 rpm

Shaft Diameter

1.5mm

Maximum Output Torque

1.28 mNm

Dimensions

13 (Dia.) x 20.5 mm

Current Rating

158 mA

Length

20.5mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

13mm Miniature dc Motor, RE-max Model

Designed for a long operational life
More powerful than the A-Max range of equivalent motors
Neodymium magnets
Precious metal brushes
Speed Constant: 1880rpm/V (stock no. 443-4069); 1140rpm/V (stock no. 443-4081)