Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxon Brushed DC Motor, 15 W, 18 V dc, 37.5 mNm, 5270 rpm, 4mm Shaft Diameter

RS Stock No.: 420-5186Brand: MaxonManufacturers Part No.: 236646
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Maxon

Supply Voltage

18 V dc

DC Motor Type

Brushed

Power Rating

15 W

Output Speed

5270 rpm

Shaft Diameter

4mm

Maximum Output Torque

37.5 mNm

Dimensions

32 (Dia.) x 62.9 mm

Current Rating

1.21 A

Length

62.9mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

32mm Miniature dc Motor, Model D

Standard shaft motor with no pinion fitted
Revised brushgear for improved commutation and reliability
Speed Constant: 297rpm/V (stock no. 420-5186)

Stock information temporarily unavailable.

P.O.A.

Maxon Brushed DC Motor, 15 W, 18 V dc, 37.5 mNm, 5270 rpm, 4mm Shaft Diameter

P.O.A.

Maxon Brushed DC Motor, 15 W, 18 V dc, 37.5 mNm, 5270 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Supply Voltage

18 V dc

DC Motor Type

Brushed

Power Rating

15 W

Output Speed

5270 rpm

Shaft Diameter

4mm

Maximum Output Torque

37.5 mNm

Dimensions

32 (Dia.) x 62.9 mm

Current Rating

1.21 A

Length

62.9mm

Core Construction

Ironless

Country of Origin

Switzerland

Product details

32mm Miniature dc Motor, Model D

Standard shaft motor with no pinion fitted
Revised brushgear for improved commutation and reliability
Speed Constant: 297rpm/V (stock no. 420-5186)