Maxon DC Motor Controller, 8 → 24 V dc, 3 A, 24 V dc

RS Stock No.: 833-2813Brand: MaxonManufacturers Part No.: 367661Distrelec Article No.: 30423049
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Brand

Maxon

Supply Voltage

8 → 24 V dc

Current Rating

3 A

Voltage Rating

24 V dc

Country of Origin

China

Product details

DEC 24/2 Digital Brushless Amplifier

The DEC 24/2 digital amplifier is a small 1-quadrant digital controller for the control of brushless EC motors up to 48W. The EC motor being used must be equipped with digital hall sensors.

Digital speed control
Open loop control can be preset by a digital signal
Adjustable maximum current limitation

DC Drives - Brushless

Stock information temporarily unavailable.

P.O.A.

Maxon DC Motor Controller, 8 → 24 V dc, 3 A, 24 V dc

P.O.A.

Maxon DC Motor Controller, 8 → 24 V dc, 3 A, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Supply Voltage

8 → 24 V dc

Current Rating

3 A

Voltage Rating

24 V dc

Country of Origin

China

Product details

DEC 24/2 Digital Brushless Amplifier

The DEC 24/2 digital amplifier is a small 1-quadrant digital controller for the control of brushless EC motors up to 48W. The EC motor being used must be equipped with digital hall sensors.

Digital speed control
Open loop control can be preset by a digital signal
Adjustable maximum current limitation

DC Drives - Brushless