Technical documents
Specifications
Brand
MaxonAccessory Type
Servo Drive
Voltage Range
10 → 36 V dc
Power Rating
72 W
Length
55mm
Depth
16.1mm
Country of Origin
Germany
Product details
ESCON 36/2 DC Servo Controller
The ESCON 36/2 DC Controller can be used to control brushed motors up to 72W
Sensors comprise of a Digital Incremental Encoder (2 channel with or without Line Driver) & DC Tacho
Three operating modes including current controller (torque control), speed controller and speed controller (open loop)
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MaxonAccessory Type
Servo Drive
Voltage Range
10 → 36 V dc
Power Rating
72 W
Length
55mm
Depth
16.1mm
Country of Origin
Germany
Product details
ESCON 36/2 DC Servo Controller
The ESCON 36/2 DC Controller can be used to control brushed motors up to 72W
Sensors comprise of a Digital Incremental Encoder (2 channel with or without Line Driver) & DC Tacho
Three operating modes including current controller (torque control), speed controller and speed controller (open loop)