Maxon Brushless DC Motor, 50 W, 24 V dc, 52.8 mNm, 810 mNm, 15000 rpm, 6mm Shaft Diameter

RS Stock No.: 181-7548Brand: MaxonManufacturers Part No.: 449464Distrelec Article No.: 30408899
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

50 W

Output Speed

15000 rpm

Shaft Diameter

6mm

Maximum Output Torque

52.8 mNm, 810 mNm

Dimensions

40 (Dia.) x 26 mm

Current Rating

47.9 A

Length

26mm

Width

40mm

Distrelec Product Id

30408899

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Maxon Brushless DC Motor, 50 W, 24 V dc, 52.8 mNm, 810 mNm, 15000 rpm, 6mm Shaft Diameter

P.O.A.

Maxon Brushless DC Motor, 50 W, 24 V dc, 52.8 mNm, 810 mNm, 15000 rpm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

50 W

Output Speed

15000 rpm

Shaft Diameter

6mm

Maximum Output Torque

52.8 mNm, 810 mNm

Dimensions

40 (Dia.) x 26 mm

Current Rating

47.9 A

Length

26mm

Width

40mm

Distrelec Product Id

30408899

Country of Origin

Korea, Republic Of