Technical documents
Specifications
Brand
MaxonSupply Voltage
48 V dc
DC Motor Type
Brushless
Power Rating
260 W
Output Speed
5000 rpm
Shaft Diameter
10mm
Maximum Output Torque
964 mNm, 13100 mNm
Dimensions
90 (Dia.) x 39.9 mm
Current Rating
56.9 A
Length
39.9mm
Width
90mm
Stock information temporarily unavailable.
P.O.A.
Maxon Brushless DC Motor, 260 W, 48 V dc, 964 mNm, 13100 mNm, 5000 rpm, 10mm Shaft Diameter
1
P.O.A.
Maxon Brushless DC Motor, 260 W, 48 V dc, 964 mNm, 13100 mNm, 5000 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxonSupply Voltage
48 V dc
DC Motor Type
Brushless
Power Rating
260 W
Output Speed
5000 rpm
Shaft Diameter
10mm
Maximum Output Torque
964 mNm, 13100 mNm
Dimensions
90 (Dia.) x 39.9 mm
Current Rating
56.9 A
Length
39.9mm
Width
90mm