Technical documents
Specifications
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
22.7 W
Output Speed
476 rpm
Shaft Diameter
4mm
Maximum Output Torque
90 Ncm
Gearhead Type
Planetary
Gear Ratio
21:1
Dimensions
22 (Dia.) x 58.1 mm
Current Rating
1.65 A
Length
58.1mm
Width
22 DIa.mm
Series
DCX
Country of Origin
Switzerland
Product details
Geared DC Motor 12V
The range of brushed DC geared motors at 12v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
22.7 W
Output Speed
476 rpm
Shaft Diameter
4mm
Maximum Output Torque
90 Ncm
Gearhead Type
Planetary
Gear Ratio
21:1
Dimensions
22 (Dia.) x 58.1 mm
Current Rating
1.65 A
Length
58.1mm
Width
22 DIa.mm
Series
DCX
Country of Origin
Switzerland
Product details
Geared DC Motor 12V
The range of brushed DC geared motors at 12v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output