Maxon Brushed Geared DC Geared Motor, 10.4 W, 12 V dc, 90 Ncm, 5260 rpm, 2mm Shaft Diameter

RS Stock No.: 181-7568Brand: MaxonManufacturers Part No.: B7744E73DC41
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

10.4 W

Output Speed

5260 rpm

Shaft Diameter

2mm

Maximum Output Torque

90 Ncm

Gearhead Type

Planetary

Gear Ratio

21:1

Dimensions

22 (Dia.) x 61.6 mm

Current Rating

810 mA

Length

61.6mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Maxon Brushed Geared DC Geared Motor, 10.4 W, 12 V dc, 90 Ncm, 5260 rpm, 2mm Shaft Diameter

P.O.A.

Maxon Brushed Geared DC Geared Motor, 10.4 W, 12 V dc, 90 Ncm, 5260 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

10.4 W

Output Speed

5260 rpm

Shaft Diameter

2mm

Maximum Output Torque

90 Ncm

Gearhead Type

Planetary

Gear Ratio

21:1

Dimensions

22 (Dia.) x 61.6 mm

Current Rating

810 mA

Length

61.6mm

Width

22mm

Series

DCX

Country of Origin

Switzerland