Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Maxon Brushed Geared DC Geared Motor, 10.4 W, 12 V dc, 2 Nm, 5260 rpm, 2mm Shaft Diameter

RS Stock No.: 181-7570Brand: MaxonManufacturers Part No.: B7744E73F733
brand-logo
View all in DC Motors

Technical documents

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

10.4 W

Output Speed

5260 rpm

Shaft Diameter

2mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Gear Ratio

243:1

Dimensions

22 (Dia.) x 78.1 mm

Current Rating

810 mA

Length

78.1mm

Width

22mm

Series

DCX

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Maxon Brushed Geared DC Geared Motor, 10.4 W, 12 V dc, 2 Nm, 5260 rpm, 2mm Shaft Diameter

P.O.A.

Maxon Brushed Geared DC Geared Motor, 10.4 W, 12 V dc, 2 Nm, 5260 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Maxon

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

10.4 W

Output Speed

5260 rpm

Shaft Diameter

2mm

Maximum Output Torque

2 Nm

Gearhead Type

Planetary

Gear Ratio

243:1

Dimensions

22 (Dia.) x 78.1 mm

Current Rating

810 mA

Length

78.1mm

Width

22mm

Series

DCX

Country of Origin

Switzerland