Technical documents
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
4.07 W
Output Speed
4210 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
33 Ncm
Gearhead Type
Planetary
Gear Ratio
21:1
Dimensions
16 (Dia.) x 49.4 mm
Current Rating
120 mA
Length
49.4mm
Width
16mm
Series
DCX
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Maxon Brushed Geared DC Geared Motor, 4.07 W, 24 V dc, 33 Ncm, 4210 rpm, 1.5mm Shaft Diameter
1
P.O.A.
Maxon Brushed Geared DC Geared Motor, 4.07 W, 24 V dc, 33 Ncm, 4210 rpm, 1.5mm Shaft Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxonSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
4.07 W
Output Speed
4210 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
33 Ncm
Gearhead Type
Planetary
Gear Ratio
21:1
Dimensions
16 (Dia.) x 49.4 mm
Current Rating
120 mA
Length
49.4mm
Width
16mm
Series
DCX
Country of Origin
Switzerland