Technical documents
Specifications
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
22.7 W
Output Speed
97 rpm
Shaft Diameter
6mm
Maximum Output Torque
3.3 Nm, 3.8 Nm
Gearhead Type
Planetary
Gear Ratio
103:1
Dimensions
22 (Dia.) x 69.9 mm
Current Rating
1.65 A
Length
69.9mm
Width
22 DIa.mm
Series
DCX
Country of Origin
Switzerland
Product details
Geared DC Motor 12V
The range of brushed DC geared motors at 12v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MaxonSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
22.7 W
Output Speed
97 rpm
Shaft Diameter
6mm
Maximum Output Torque
3.3 Nm, 3.8 Nm
Gearhead Type
Planetary
Gear Ratio
103:1
Dimensions
22 (Dia.) x 69.9 mm
Current Rating
1.65 A
Length
69.9mm
Width
22 DIa.mm
Series
DCX
Country of Origin
Switzerland
Product details
Geared DC Motor 12V
The range of brushed DC geared motors at 12v have a planetary gearhead suitable for transeferring high torque. The motors are pre-loaded with ball bearings at the gearhead output.
Suitable for high torque
High speed input
Low noise and low backlash
Concentric gear input and output