Technical documents
Specifications
Brand
MaxviewType
Large Fixed Mount
Kit Includes
Fixing Accessories, User Instructions
Country of Origin
China
Product details
Fixed LCD/Plasma Mount for 42" - 54"
Low profile and compact design
Quick & simple to mount
All metal satin black finish, heavy duty construction
Meets VESA standards
Maximum weight 90kgs
TV Mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MaxviewType
Large Fixed Mount
Kit Includes
Fixing Accessories, User Instructions
Country of Origin
China
Product details
Fixed LCD/Plasma Mount for 42" - 54"
Low profile and compact design
Quick & simple to mount
All metal satin black finish, heavy duty construction
Meets VESA standards
Maximum weight 90kgs