McLennan Servo Supplies Permanent Magnet Stepper Motor, 3.9mNm Torque, 5 V, 18°, 1.5mm Shaft

RS Stock No.: 368-0261Brand: McLennan Servo SuppliesManufacturers Part No.: 15M020D-1B
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

18°

Holding Torque

3.9mNm

Number Of Wires

4

Supply Voltage

5 V

Shaft Diameter

1.5mm

Current Rating

125 mA

Winding Arrangement

Bipolar

Shaft Length

8.5mm

Depth

15.11mm

Number of Pole Pairs

2

Resistance Per Phase

40Ω

Country of Origin

Malaysia

Product details

Series M, Stepper Motor

A range of McLennan permanent magnet stepper motors that uses the simplest of designs and techniques to create an effective solution for many applications, where reasonable accuracy and moderate torque are required. Generally large frame size motors deliver more torque. The M series of stepper motors are best suited where large volumes are likely.

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 3.9mNm Torque, 5 V, 18°, 1.5mm Shaft

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 3.9mNm Torque, 5 V, 18°, 1.5mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

18°

Holding Torque

3.9mNm

Number Of Wires

4

Supply Voltage

5 V

Shaft Diameter

1.5mm

Current Rating

125 mA

Winding Arrangement

Bipolar

Shaft Length

8.5mm

Depth

15.11mm

Number of Pole Pairs

2

Resistance Per Phase

40Ω

Country of Origin

Malaysia

Product details

Series M, Stepper Motor

A range of McLennan permanent magnet stepper motors that uses the simplest of designs and techniques to create an effective solution for many applications, where reasonable accuracy and moderate torque are required. Generally large frame size motors deliver more torque. The M series of stepper motors are best suited where large volumes are likely.