Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

McLennan Servo Supplies Unipolar Hybrid, Permanent Magnet Stepper Motor 1.8°, 1.25Nm, 70 V dc, 3 A, 8 Wires

RS Stock No.: 340-3733Brand: McLennan Servo SuppliesManufacturers Part No.: 23HSX-306
brand-logo
View all in DC Motors

Technical documents

Specifications

Shaft Diameter

8mm

Current Rating

3 A

Step Angle

1.8°

Country of Origin

Italy

Product details

HSX Range Stepper Motors, with Wire

The high performance 23HSX series hybrid stepper motors conform to the International NEMA standard.


HSX Serie Stepper Motors with Wire
High energy Neodymium magnets used
50% more torque than conventional hybrid types
8 wire format provides a choice of either Uni-polar or Bi-polar operation
200 steps/rev when used with full step drives or 400 steps/rev when used in half step mode
NEMA frame sizes

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include:

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies Unipolar Hybrid, Permanent Magnet Stepper Motor 1.8°, 1.25Nm, 70 V dc, 3 A, 8 Wires

P.O.A.

McLennan Servo Supplies Unipolar Hybrid, Permanent Magnet Stepper Motor 1.8°, 1.25Nm, 70 V dc, 3 A, 8 Wires
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Shaft Diameter

8mm

Current Rating

3 A

Step Angle

1.8°

Country of Origin

Italy

Product details

HSX Range Stepper Motors, with Wire

The high performance 23HSX series hybrid stepper motors conform to the International NEMA standard.


HSX Serie Stepper Motors with Wire
High energy Neodymium magnets used
50% more torque than conventional hybrid types
8 wire format provides a choice of either Uni-polar or Bi-polar operation
200 steps/rev when used with full step drives or 400 steps/rev when used in half step mode
NEMA frame sizes

0.9° and 1.8° Hybrid Stepper Motors

1.8° Step Angle,The motors are directly compatible with the stepper motor drive boards and also drive either motor (if required) in the half step mode i.e. 0.9° per step resulting in higher resolution, greater performance stability and faster stepping rates. Direction, velocity, acceleration/deceleration can be controlled by a stepper motor controller.,Applying the correct electrical pulse sequence to the windings of the stepper motor results in a 1.8° step angle rotation of the spindle (i.e. 200 steps per revolution). When correctly loaded and driven these motors will produce discrete output steps. The number of steps and speed of rotation are determined by the number of pulses and frequency of the input signal. This provides an ideal method for speed and position control. The motors are directly compatible with stepper motor drive boards.,Applications include: