Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 66mNm Torque, 5 V, 7.5°, 3mm Shaft

RS Stock No.: 351-4580Brand: McLennan Servo SuppliesManufacturers Part No.: 42M048C-1U
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

66mNm

Number Of Wires

6

Supply Voltage

5 V

Shaft Diameter

3mm

Current Rating

550 mA

Winding Arrangement

Unipolar

Shaft Length

9.88mm

Depth

22mm

Number of Pole Pairs

2

Resistance Per Phase

9.1Ω

Country of Origin

Malaysia

Product details

High Power Stepper Motors

These motors provide a higher level of torque compared with many similar motors, up to 100% more
They may be used in either unipolar or bipolar modes
Industry standard footprint and configuration enables these motors to replace existing ones
2 operating voltages available

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 66mNm Torque, 5 V, 7.5°, 3mm Shaft

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 66mNm Torque, 5 V, 7.5°, 3mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

66mNm

Number Of Wires

6

Supply Voltage

5 V

Shaft Diameter

3mm

Current Rating

550 mA

Winding Arrangement

Unipolar

Shaft Length

9.88mm

Depth

22mm

Number of Pole Pairs

2

Resistance Per Phase

9.1Ω

Country of Origin

Malaysia

Product details

High Power Stepper Motors

These motors provide a higher level of torque compared with many similar motors, up to 100% more
They may be used in either unipolar or bipolar modes
Industry standard footprint and configuration enables these motors to replace existing ones
2 operating voltages available