Technical documents
Specifications
Power Rating
1.8 W
AC Motor Type
Synchronous
Supply Voltage
110 V
Phase
1
Output Speed
250 rpm @ 230 V
Number of Poles
24
Mounting Type
Flange Mount
Shaft Diameter
3mm
Shaft Length
12.7mm
Rotation
Reversible
Current Rating
18 mA
Length
23.9mm
Maximum Output Torque
10 mNm
Dimensions
51 (Dia.) x 23.9 mm
Series
9904
Country of Origin
Netherlands
Product details
Record Deck Synchronous Motor
Specialist motor designed for belt driven record decks
Low speed - 250 rpm @ 50Hz
Special rotor for low vibration and low audible noise
Suitable for 110Vac, for 220Vac operation requires a 6.8KΩ resistor
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Power Rating
1.8 W
AC Motor Type
Synchronous
Supply Voltage
110 V
Phase
1
Output Speed
250 rpm @ 230 V
Number of Poles
24
Mounting Type
Flange Mount
Shaft Diameter
3mm
Shaft Length
12.7mm
Rotation
Reversible
Current Rating
18 mA
Length
23.9mm
Maximum Output Torque
10 mNm
Dimensions
51 (Dia.) x 23.9 mm
Series
9904
Country of Origin
Netherlands
Product details
Record Deck Synchronous Motor
Specialist motor designed for belt driven record decks
Low speed - 250 rpm @ 50Hz
Special rotor for low vibration and low audible noise
Suitable for 110Vac, for 220Vac operation requires a 6.8KΩ resistor
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
