McLennan Servo Supplies Brushless DC Motor, 12 W, 24 V dc, 0.03 Nm, 4550 rpm, 5.99mm Shaft Diameter

RS Stock No.: 441-0394Brand: McLennan Servo SuppliesManufacturers Part No.: BLDC48-12L-037
brand-logo
View all in DC Motors

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

12 W

Output Speed

4550 rpm

Shaft Diameter

5.99mm

Maximum Output Torque

0.03 Nm

Dimensions

54 (Dia.) x 36 mm

Current Rating

1.33 A

Length

36mm

Country of Origin

Netherlands

Product details

Brushless Motor with Integrated Electronics

Variable speed motor
Simply connect a speed control potentiometer for proportional velocity control
Digital output signal enables motor speed to be accurately monitored
Smooth running over a wide speed range
Ideal for pumps, mixers, stirrers and small conveyors

Mclennan Servo Supplies

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies Brushless DC Motor, 12 W, 24 V dc, 0.03 Nm, 4550 rpm, 5.99mm Shaft Diameter

P.O.A.

McLennan Servo Supplies Brushless DC Motor, 12 W, 24 V dc, 0.03 Nm, 4550 rpm, 5.99mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

12 W

Output Speed

4550 rpm

Shaft Diameter

5.99mm

Maximum Output Torque

0.03 Nm

Dimensions

54 (Dia.) x 36 mm

Current Rating

1.33 A

Length

36mm

Country of Origin

Netherlands

Product details

Brushless Motor with Integrated Electronics

Variable speed motor
Simply connect a speed control potentiometer for proportional velocity control
Digital output signal enables motor speed to be accurately monitored
Smooth running over a wide speed range
Ideal for pumps, mixers, stirrers and small conveyors

Mclennan Servo Supplies