Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 25mNm Torque, 12 V, 7.5°, 2mm Shaft

RS Stock No.: 351-4574Brand: McLennan Servo SuppliesManufacturers Part No.: M82201-P2SB
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

25mNm

Supply Voltage

12 V

Shaft Diameter

2mm

Current Rating

180 mA

Winding Arrangement

Unipolar

Number of Pole Pairs

2

Country of Origin

Malaysia

Product details

High Power Stepper Motors

These motors provide a higher level of torque compared with many similar motors, up to 100% more
They may be used in either unipolar or bipolar modes
Industry standard footprint and configuration enables these motors to replace existing ones
2 operating voltages available

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 25mNm Torque, 12 V, 7.5°, 2mm Shaft

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 25mNm Torque, 12 V, 7.5°, 2mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

25mNm

Supply Voltage

12 V

Shaft Diameter

2mm

Current Rating

180 mA

Winding Arrangement

Unipolar

Number of Pole Pairs

2

Country of Origin

Malaysia

Product details

High Power Stepper Motors

These motors provide a higher level of torque compared with many similar motors, up to 100% more
They may be used in either unipolar or bipolar modes
Industry standard footprint and configuration enables these motors to replace existing ones
2 operating voltages available