McLennan Servo Supplies 24 V 30 W Servo Motor, 1600 rpm, 27 Ncm Max Output Torque, 6mm Shaft Diameter

Technical documents
Specifications
Maximum Output Torque
27 Ncm
Supply Voltage
24 V
Output Speed
1600 rpm
Power Rating
30 W
Stall Torque
12Nm
Shaft Diameter
6mm
Length
64mm
Width
66mm
Current Rating
1.3 A
Rotor Inertia
0.214kg.cm²
Country of Origin
Netherlands
Product details
Low Inertia Servo Motor
Provides a smooth operation over a wide speed range
Incorporates a skewed ironless rotor which ensures linear speed and torque characteristics, combined with a rapid acceleration and reversal
Low electrical emissions, thereby simplifying the filter circuits necessary for EMC compliance
Carbon brushes for a long maintenance free life when used with either linear or PWM drive circuits
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Maximum Output Torque
27 Ncm
Supply Voltage
24 V
Output Speed
1600 rpm
Power Rating
30 W
Stall Torque
12Nm
Shaft Diameter
6mm
Length
64mm
Width
66mm
Current Rating
1.3 A
Rotor Inertia
0.214kg.cm²
Country of Origin
Netherlands
Product details
Low Inertia Servo Motor
Provides a smooth operation over a wide speed range
Incorporates a skewed ironless rotor which ensures linear speed and torque characteristics, combined with a rapid acceleration and reversal
Low electrical emissions, thereby simplifying the filter circuits necessary for EMC compliance
Carbon brushes for a long maintenance free life when used with either linear or PWM drive circuits
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.