McLennan Servo Supplies Permanent Magnet Stepper Motor, 1.0Nm Torque, 5 V, 7.5°, 4mm Shaft

RS Stock No.: 351-4631Brand: McLennan Servo SuppliesManufacturers Part No.: P542-M481U-G17L82
brand-logo
View all in Stepper Motors

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

1.0Nm

Number Of Wires

6

Supply Voltage

5 V

Shaft Diameter

4mm

Current Rating

550 mA

Winding Arrangement

Unipolar

Shaft Length

17.2mm

Depth

25mm

Number of Pole Pairs

2

Resistance Per Phase

9.1Ω

Country of Origin

United Kingdom

Product details

7.5° Unipolar Geared, Stepper Motor

A permanent magnet 5V stepper motor fitted with an ovoid gearhead, which provides a rotational speed reduction and increased torque output.

Ideal for applications where digital control of speed and position is required
Gearbox utilises metal gears for optimum torque transmission

Stock information temporarily unavailable.

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 1.0Nm Torque, 5 V, 7.5°, 4mm Shaft

P.O.A.

McLennan Servo Supplies Permanent Magnet Stepper Motor, 1.0Nm Torque, 5 V, 7.5°, 4mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stepper Motor Type

Permanent Magnet

Step Angle

7.5°

Holding Torque

1.0Nm

Number Of Wires

6

Supply Voltage

5 V

Shaft Diameter

4mm

Current Rating

550 mA

Winding Arrangement

Unipolar

Shaft Length

17.2mm

Depth

25mm

Number of Pole Pairs

2

Resistance Per Phase

9.1Ω

Country of Origin

United Kingdom

Product details

7.5° Unipolar Geared, Stepper Motor

A permanent magnet 5V stepper motor fitted with an ovoid gearhead, which provides a rotational speed reduction and increased torque output.

Ideal for applications where digital control of speed and position is required
Gearbox utilises metal gears for optimum torque transmission