Mcmurdo, DRP 4.7mm Pitch Backplane Connector, Male, Straight, 2 Row, 16 Way

RS Stock No.: 447-083Brand: McmurdoManufacturers Part No.: DRP116
View all in Backplane Connectors

Technical documents

Specifications

Brand

Mcmurdo

Gender

Male

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Housing Material

DAP

Pitch

4.7mm

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800 V ac/dc

Termination Method

Solder

Series

DRP

Country of Origin

United Kingdom

Product details

Module Connector

Non-reversible, plugs and sockets suitable for plug-in module systems
Gold plated copper alloy contacts rated 5A

You may be interested in
PLUG 16 WAY
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Mcmurdo, DRP 4.7mm Pitch Backplane Connector, Male, Straight, 2 Row, 16 Way

P.O.A.

Mcmurdo, DRP 4.7mm Pitch Backplane Connector, Male, Straight, 2 Row, 16 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
PLUG 16 WAY
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Mcmurdo

Gender

Male

Number Of Contacts

16

Number Of Rows

2

Body Orientation

Straight

Housing Material

DAP

Pitch

4.7mm

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

5A

Voltage Rating

800 V ac/dc

Termination Method

Solder

Series

DRP

Country of Origin

United Kingdom

Product details

Module Connector

Non-reversible, plugs and sockets suitable for plug-in module systems
Gold plated copper alloy contacts rated 5A

You may be interested in
PLUG 16 WAY
P.O.A.Each (ex VAT)