Technical documents
Specifications
Brand
Mean WellInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Output Power Waveform
Modified Sine Wave
Output Connection Type
British 3-pin
Efficiency
82%
MTBF
98kh
Output Current
4.35A
Length
310mm
Width
210mm
Depth
85mm
Minimum Temperature
0°C
Mounting Type
Screw Mount
Maximum Input Current
110A dc
Number of Output Connections
2
Lead Length
1000mm
Maximum Temperature
+40°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
1000W
Output Power Waveform
Modified Sine Wave
Output Connection Type
British 3-pin
Efficiency
82%
MTBF
98kh
Output Current
4.35A
Length
310mm
Width
210mm
Depth
85mm
Minimum Temperature
0°C
Mounting Type
Screw Mount
Maximum Input Current
110A dc
Number of Output Connections
2
Lead Length
1000mm
Maximum Temperature
+40°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Country of Origin
China