MEAN WELL Modified Sine Wave 300W Power Inverter, 12V dc Input, 230V ac Output

Technical documents
Specifications
Brand
Mean WellInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Schuko Socket
Efficiency
82%
MTBF
200kh
Output Current
1.3A
Length
165mm
Width
88mm
Depth
74mm
Minimum Temperature
0°C
Maximum Temperature
+40°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Screw Mount
Maximum Input Current
35A dc
Number of Output Connections
1
Distrelec Product Id
30296332
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellInput Voltage
12V dc
Output Voltage
230V ac
Output Power Continuous
300W
Output Power Waveform
Modified Sine Wave
Output Connection Type
Schuko Socket
Efficiency
82%
MTBF
200kh
Output Current
1.3A
Length
165mm
Width
88mm
Depth
74mm
Minimum Temperature
0°C
Maximum Temperature
+40°C
Output Frequency Range
50Hz
Inverter Directionality
DC to AC
Mounting Type
Screw Mount
Maximum Input Current
35A dc
Number of Output Connections
1
Distrelec Product Id
30296332
Country of Origin
China