Mean Well Quasi Sine Wave 300W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output

RS Stock No.: 721-2339Brand: Mean WellManufacturers Part No.: A301-300-F4
brand-logo
View all in Power Inverters

Technical documents

Specifications

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

300W

Output Power Intermittent

600W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

82%

MTBF

200000h

Length

165mm

Width

88mm

Depth

74mm

Weight

1.1kg

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 300W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 300W DC-AC Car Power Inverter, 10 → 15V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

10 → 15V dc

Output Voltage

230V ac

Output Power Continuous

300W

Output Power Intermittent

600W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

82%

MTBF

200000h

Length

165mm

Width

88mm

Depth

74mm

Weight

1.1kg

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China