MEAN WELL Modified Sine Wave 300W Power Inverter, 12V dc Input, 230V ac Output

RS Stock No.: 174-8092Brand: MEAN WELLManufacturers Part No.: A301-300-F6
brand-logo
View all in Power Inverters

Technical documents

Specifications

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

300W

Output Power Waveform

Modified Sine Wave

Output Connection Type

British 3-pin

Efficiency

82%

MTBF

200kh

Output Current

1.3A

Length

165mm

Width

88mm

Depth

74mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Screw Mount

Maximum Input Current

35A dc

Number of Output Connections

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Modified Sine Wave 300W Power Inverter, 12V dc Input, 230V ac Output

P.O.A.

MEAN WELL Modified Sine Wave 300W Power Inverter, 12V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

300W

Output Power Waveform

Modified Sine Wave

Output Connection Type

British 3-pin

Efficiency

82%

MTBF

200kh

Output Current

1.3A

Length

165mm

Width

88mm

Depth

74mm

Minimum Temperature

0°C

Maximum Temperature

+40°C

Output Frequency Range

50Hz

Inverter Directionality

DC to AC

Mounting Type

Screw Mount

Maximum Input Current

35A dc

Number of Output Connections

1

Country of Origin

China