Mean Well Quasi Sine Wave 1000W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

RS Stock No.: 721-2342Brand: Mean WellManufacturers Part No.: A302-1K0-F4
brand-logo
View all in Power Inverters

Technical documents

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Intermittent

1200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

85%

MTBF

98000h

Length

310mm

Width

210mm

Depth

85mm

Weight

3.3kg

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 1000W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 1000W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

1000W

Output Power Intermittent

1200W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Universal

Efficiency

85%

MTBF

98000h

Length

310mm

Width

210mm

Depth

85mm

Weight

3.3kg

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China