MEAN WELL LED Driver, 25 → 70V Output, 35W Output, 500mA Output, Constant Current

RS Stock No.: 771-7783Brand: MEAN WELLManufacturers Part No.: APC-35-500Distrelec Article No.: 30015263
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

25 → 70V

Maximum Output Power

35W

Output Current

500mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

30015263

Product details

35W Constant current LED Power Supply APC-35 series

The Mean Well APC-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-35 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 to +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APC-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.

Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty

Mean Well LED Drivers, Constant Current

Stock information temporarily unavailable.

P.O.A.

MEAN WELL LED Driver, 25 → 70V Output, 35W Output, 500mA Output, Constant Current

P.O.A.

MEAN WELL LED Driver, 25 → 70V Output, 35W Output, 500mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

25 → 70V

Maximum Output Power

35W

Output Current

500mA

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP30

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

30015263

Product details

35W Constant current LED Power Supply APC-35 series

The Mean Well APC-35 series, 35W IP30 rated LED Single output switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APC-35 feature an up to date frequency switching topology with 90 to 264VAC input range and up to 84% of high efficiency, this Mean Well Power Supply can work between -30 to +70℃ only using free air convection. It is semi-potted for PCB protection, with the ability of anti-moisture, anti dust and also heat conduction purpose. The APC-35 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability.

Universal AC input full range
Constant current mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
2 years warranty

Mean Well LED Drivers, Constant Current