MEAN WELL LED Driver, 11 → 23V Output, 8.05W Output, 350mA Output, Constant Current

Technical documents
Specifications
Brand
Mean WellOutput Voltage
11 → 23V
Maximum Output Power
8.05W
Output Current
350mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Output
11 → 23 V @ 350 mA
Current Rating
150 mA @ 230 V, 300 mA @ 115 V
Series
APC-8
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Configuration
Enclosed
Standards Met
CE
Primary Type
AC-DC, DC-DC
Product details
Mean Well 8W Constant Current LED Driver / Power Supply - APC-8 Series
The Mean Well APC-8 series of 8W LED Drivers feature a constant current design with universal AC input range from 90 to 264 Vac. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APC-8 series of constant current LED drivers include indoor LED lighting, LED decorative lighting and LED office lighting.
Constant Current design
Universal AC input / Full range
Class II power unit, no FG
Fully isolated plastic case
IP30 rating
Small and compact size
Cooling by free air convection
Short circuit protection
No load power consumption ˂0.5W
100% full load burn-in test
Low coast high reliability
Approvals
UL, CSA, EN, CE
Standards
UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13
Mean Well LED Drivers / Power Supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
11 → 23V
Maximum Output Power
8.05W
Output Current
350mA
Dimmable
No
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC, DC
IP Rating
IP30
Output
11 → 23 V @ 350 mA
Current Rating
150 mA @ 230 V, 300 mA @ 115 V
Series
APC-8
Voltage Rating
127 → 370 V dc, 90 → 264 V ac
Number of Outputs
1
Configuration
Enclosed
Standards Met
CE
Primary Type
AC-DC, DC-DC
Product details
Mean Well 8W Constant Current LED Driver / Power Supply - APC-8 Series
The Mean Well APC-8 series of 8W LED Drivers feature a constant current design with universal AC input range from 90 to 264 Vac. These low cost, highly reliable LED power supplies come in a Class II design, without FG pin and have a fully isolated 94V-0 flame retardant plastic enclosure. Suitable uses of the APC-8 series of constant current LED drivers include indoor LED lighting, LED decorative lighting and LED office lighting.
Constant Current design
Universal AC input / Full range
Class II power unit, no FG
Fully isolated plastic case
IP30 rating
Small and compact size
Cooling by free air convection
Short circuit protection
No load power consumption ˂0.5W
100% full load burn-in test
Low coast high reliability
Approvals
UL, CSA, EN, CE
Standards
UL8750, CSA C22.2 No.250.0-08; ENEC EN61347-1, EN61347-2-13