Mean Well Switching Power Supply, ASP-150-24, 24V dc, 6.3A, 151W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

RS Stock No.: 424-318Brand: Mean WellManufacturers Part No.: ASP-150-24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

151W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

169mm

Width

60.7mm

Depth

28.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

320g

Maximum Temperature

+60°C

Product details

ASP-150 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

P.O.A.

Mean Well Switching Power Supply, ASP-150-24, 24V dc, 6.3A, 151W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

P.O.A.

Mean Well Switching Power Supply, ASP-150-24, 24V dc, 6.3A, 151W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

6.3A

Power Rating

151W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

169mm

Width

60.7mm

Depth

28.5mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

320g

Maximum Temperature

+60°C

Product details

ASP-150 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%
Energy saving power supply
No load power consumption <1W at 240Vac
Adjustable output voltage (-5% to +10%)
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection
100% full load burn-in test

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1