MEAN WELL DDR-15 DC-DC Converter, 3.3V dc/ 4.5A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
RS Stock No.: 175-7795Brand: MEAN WELLManufacturers Part No.: DDR-15L-3.3Distrelec Article No.: 30134124

Technical documents
Specifications
Brand
Mean WellOutput Voltage
3.3V dc
Power Rating
15W
Output Current
4.5A
Number of Outputs
1
Output Voltage Adjustment Range
3 → 3.6V
Width
17.5mm
Depth
54.5mm
Series
DDR-15
Load Regulation
±1.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mount
Distrelec Product Id
30134124
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
MEAN WELL DDR-15 DC-DC Converter, 3.3V dc/ 4.5A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
1
P.O.A.
MEAN WELL DDR-15 DC-DC Converter, 3.3V dc/ 4.5A Output, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
3.3V dc
Power Rating
15W
Output Current
4.5A
Number of Outputs
1
Output Voltage Adjustment Range
3 → 3.6V
Width
17.5mm
Depth
54.5mm
Series
DDR-15
Load Regulation
±1.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
DIN Rail Mount
Distrelec Product Id
30134124
Country of Origin
China