MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 16.8 → 33.6 V dc Input, 240W, DIN Rail Mount, +70°C Max

RS Stock No.: 179-2846Brand: MEAN WELLManufacturers Part No.: DDR-240B-24Distrelec Article No.: 30372342
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

16.8 → 33.6 V dc

Power Rating

240W

Input Voltage Nominal

16.8 → 33.6 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

40mm

Width

125.2mm

Depth

113.5mm

Series

DDR-240

Railway Approved

Yes

Load Regulation

±1%

Maximum Temperature

+70°C

Standards Met

CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373

Minimum Temperature

-40°C

Efficiency

90%

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 16.8 → 33.6 V dc Input, 240W, DIN Rail Mount, +70°C Max

P.O.A.

MEAN WELL DDR-240 DC-DC Converter, 24V dc/ 10A Output, 16.8 → 33.6 V dc Input, 240W, DIN Rail Mount, +70°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

16.8 → 33.6 V dc

Power Rating

240W

Input Voltage Nominal

16.8 → 33.6 V dc

Output Current

10A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Length

40mm

Width

125.2mm

Depth

113.5mm

Series

DDR-240

Railway Approved

Yes

Load Regulation

±1%

Maximum Temperature

+70°C

Standards Met

CE Certificate, EAC Certificate, EN45545-2, EN50121-3-2, EN50155, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60571, IEC61373

Minimum Temperature

-40°C

Efficiency

90%

Country of Origin

China