MEAN WELL DDR-30 DC-DC Converter, 12V dc/ 2.5A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 175-7800Brand: MEAN WELLManufacturers Part No.: DDR-30L-12Distrelec Article No.: 30134130
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Power Rating

30W

Output Current

2.5A

Number of Outputs

1

Width

35mm

Depth

54.5mm

Series

DDR-30

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134130

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL DDR-30 DC-DC Converter, 12V dc/ 2.5A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

P.O.A.

MEAN WELL DDR-30 DC-DC Converter, 12V dc/ 2.5A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Power Rating

30W

Output Current

2.5A

Number of Outputs

1

Width

35mm

Depth

54.5mm

Series

DDR-30

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Output Voltage Adjustment Range

9 → 13.2V

Distrelec Product Id

30134130

Country of Origin

China